Part Details for LMZ10504EXTTZ/NOPB by Texas Instruments
Overview of LMZ10504EXTTZ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ10504EXTTZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ10504EXTTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5256 / $19.8900 | Buy Now |
DISTI #
926-LMZ10504EXTTZNPB
|
Mouser Electronics | Switching Voltage Regulators 4-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125 RoHS: Compliant | 0 |
|
$16.5200 | Order Now |
|
Rochester Electronics | LMZ10504EXT 4A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications RoHS: Not Compliant Status: Active Min Qty: 1 | 2650 |
|
$15.0200 / $17.6800 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 4A TO-PMOD-7 | 4484 |
|
RFQ |
Part Details for LMZ10504EXTTZ/NOPB
LMZ10504EXTTZ/NOPB CAD Models
LMZ10504EXTTZ/NOPB Part Data Attributes:
|
LMZ10504EXTTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10504EXTTZ/NOPB
Texas Instruments
4-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-PMOD, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |