Part Details for LMZ10501SEX/NOPB by Texas Instruments
Results Overview of LMZ10501SEX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ10501SEX/NOPB Information
LMZ10501SEX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ10501SEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 86558 |
|
RFQ |
Part Details for LMZ10501SEX/NOPB
LMZ10501SEX/NOPB CAD Models
LMZ10501SEX/NOPB Part Data Attributes
|
LMZ10501SEX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10501SEX/NOPB
Texas Instruments
IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,8PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LMZ10501SEX/NOPB
This table gives cross-reference parts and alternative options found for LMZ10501SEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10501SEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ10501SE | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, LLP-8, Switching Regulator or Controller | LMZ10501SEX/NOPB vs LMZ10501SE |
LMZ10501SE/NOPB | Texas Instruments | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,8PIN,PLASTIC | LMZ10501SEX/NOPB vs LMZ10501SE/NOPB |