Part Details for LMZ10 by National Semiconductor Corporation
Overview of LMZ10 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMZ10
LMZ10 CAD Models
Resources and Additional Insights for LMZ10
Reference Designs related to LMZ10
- PMP5013 离线式 10 瓦反向 LED 驱动器(可调光)
-
Dual-Stage Triple-Output Buck Converter
The PMP7800.1 reference design is a Buck which uses a LMR14203 and was intended for Computers and Peripherals applications. It can generate a Non-Isolated 3.3 volt output at 0.07 Amps from an input 21.6 to 26.4 Volts DC.
-
Daisy-chained power and data over single pair Ethernet (T1) reference design
The TIDA-010076 shows the transfer of 220-W power and 100-Mbit/s data over SPE. Communication systems in daisy-chain topology need significantly less hardware and wiring than conventional systems in star-topology. When combined with single-pair Ethernet (SPE: 100BASE-T1) and power over data line: the design gets simplified with fewer wires. Power and data travel over only two wires from node to node.
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.