Part Details for LMXS101DN220JTAS by Kyocera AVX Components
Overview of LMXS101DN220JTAS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS101DN220JTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXS101DN220JTAS
|
Avnet Americas | POWER INDUCTOR - Tape and Reel (Alt: LMXS101DN220JTAS) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LMXS101DN220JTAS
LMXS101DN220JTAS CAD Models
LMXS101DN220JTAS Part Data Attributes
|
LMXS101DN220JTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS101DN220JTAS
Kyocera AVX Components
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, CHIP, 4141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |