Part Details for LMXS07D7M560PTAS by Kyocera AVX Components
Overview of LMXS07D7M560PTAS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS07D7M560PTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXS07D7M560PTAS
|
Avnet Americas | POWER INDUCTOR - Tape and Reel (Alt: LMXS07D7M560PTAS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LMXS07D7M560PTAS
LMXS07D7M560PTAS CAD Models
LMXS07D7M560PTAS Part Data Attributes
|
LMXS07D7M560PTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS07D7M560PTAS
Kyocera AVX Components
General Purpose Inductor, 56uH, 20%, Ferrite-Core, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXS07D7M560PTAS
This table gives cross-reference parts and alternative options found for LMXS07D7M560PTAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXS07D7M560PTAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66-70560LFTR13 | 1 ELEMENT, 56uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | LMXS07D7M560PTAS vs HM66-70560LFTR13 |
BPDR00070740560M00 | General Purpose Inductor, | Chilisin Electronics Corp | LMXS07D7M560PTAS vs BPDR00070740560M00 |
HM66-70560LFTR13 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 2626, ROHS COMPLIANT | TT Electronics Resistors | LMXS07D7M560PTAS vs HM66-70560LFTR13 |
GSRH6D38-560M | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 2626, CHIP | Gang Song Electronics Co Ltd | LMXS07D7M560PTAS vs GSRH6D38-560M |
SSPI676740-560MU | General Purpose Inductor, | VENKEL LTD | LMXS07D7M560PTAS vs SSPI676740-560MU |
SRR6040A-560M | General Purpose Inductor, 56uH, 20%, Ferrite-Core, 2626 | Bourns Inc | LMXS07D7M560PTAS vs SRR6040A-560M |
BPDR00070740560M00 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 2626, CHIP | Pulse Electronics Corporation | LMXS07D7M560PTAS vs BPDR00070740560M00 |