Part Details for LMXS0704M101DTAS by Kyocera AVX Components
Overview of LMXS0704M101DTAS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXS0704M101DTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXS0704M101DTAS
|
Avnet Americas | POWER INDUCTOR - Tape and Reel (Alt: LMXS0704M101DTAS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LMXS0704M101DTAS
LMXS0704M101DTAS CAD Models
LMXS0704M101DTAS Part Data Attributes
|
LMXS0704M101DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS0704M101DTAS
Kyocera AVX Components
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q FACTOR IS MEASURED AT 100KHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXS0704M101DTAS
This table gives cross-reference parts and alternative options found for LMXS0704M101DTAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXS0704M101DTAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDS1608CF-104 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | LMXS0704M101DTAS vs CTDS1608CF-104 |
RL-1608-S-100 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | LMXS0704M101DTAS vs RL-1608-S-100 |
CA555-1608-101-M-00 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | LMXS0704M101DTAS vs CA555-1608-101-M-00 |
PM1608S-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | LMXS0704M101DTAS vs PM1608S-101M |
SDS680R-104M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | API Delevan | LMXS0704M101DTAS vs SDS680R-104M |
CA555-1608-101-M-36 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | LMXS0704M101DTAS vs CA555-1608-101-M-36 |
DS1608C-104 | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | Coilcraft Inc | LMXS0704M101DTAS vs DS1608C-104 |