Part Details for LMXND6060MKT680MMG by TAIYO YUDEN
Results Overview of LMXND6060MKT680MMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMXND6060MKT680MMG Information
LMXND6060MKT680MMG by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LMXND6060MKT680MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND6060MKT680MMGTR-ND
|
DigiKey | FIXED IND 68 UH 0.41A 1.392 OHM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2330 | Buy Now |
DISTI #
LMXND6060MKT680MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 68uH 20% 100kHz Ferrite 440mA 2424 Emboss T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1732 / $0.2073 | Buy Now |
DISTI #
963-LMXND6060MKT680M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 68uH20%, T&R RoHS: Compliant | 0 |
|
$0.1850 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1826 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1574 / $0.2074 | Buy Now |
DISTI #
LMXND6060MKT680MMG
|
Avnet Abacus | Power Inductor SMD 68 uH 20 450 mA Shielded 560 mA 6mm x 6mm x 12mm (Alt: LMXND6060MKT680MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LMXND6060MKT680MMG
|
Avnet Abacus | Wirewound Ferrite Power Inductors 68 uH 20 40 to 125 60x60 12mmMedical (Alt: LMXND6060MKT680MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LMXND6060MKT680MMG
|
Avnet Abacus | Wirewound Ferrite Power Inductors 68 uH 20 40 to 125 60x60 12mmMedical (Alt: LMXND6060MKT680MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMXND6060MKT680MMG
LMXND6060MKT680MMG CAD Models
LMXND6060MKT680MMG Part Data Attributes
|
LMXND6060MKT680MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND6060MKT680MMG
TAIYO YUDEN
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.16 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |