There are no models available for this part yet.
Overview of LMXND5050YAL4R7NMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMXND5050YAL4R7NMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LMXND5050YAL4R7NMGTR-ND
|
DigiKey | FIXED IND 4.7 UH 3.1A 0.0377 OHM Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2114 | Buy Now | |
DISTI #
LMXND5050YAL4R7NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R - Tape and Reel (Alt: LMXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2372 | Buy Now | |
DISTI #
963-LMXND5050YAL4R7N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 4.7uH30%, T&R RoHS: Compliant | 0 |
|
$0.1840 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1744 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1843 / $0.2154 | Buy Now | ||
DISTI #
LMXND5050YAL4R7NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R (Alt: LMXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
LMXND5050YAL4R7NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R (Alt: LMXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
LMXND5050YAL4R7NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R (Alt: LMXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LMXND5050YAL4R7NMG by TAIYO YUDEN
Part Data Attributes for LMXND5050YAL4R7NMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.029 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.1 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
4.9 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
3.1 A
|
Self Resonance Frequency
|
28 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|