Part Details for LMXND5050YAL1R5NMG by TAIYO YUDEN
Overview of LMXND5050YAL1R5NMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND5050YAL1R5NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND5050YAL1R5NMGTR-ND
|
DigiKey | FIXED IND 1.5 UH 4.5A 0.0221 OHM Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2114 | Buy Now |
DISTI #
LMXND5050YAL1R5NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 6.4A 2020 Emboss T/R - Tape and Reel (Alt: LMXND5050YAL1R5NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
963-LMXND5050YAL1R5N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 1.5uH30%, T&R RoHS: Compliant | 0 |
|
$0.1840 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1744 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1843 / $0.2154 | Buy Now |
DISTI #
LMXND5050YAL1R5NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 6.4A 2020 Emboss T/R (Alt: LMXND5050YAL1R5NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LMXND5050YAL1R5NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 6.4A 2020 Emboss T/R (Alt: LMXND5050YAL1R5NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LMXND5050YAL1R5NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 6.4A 2020 Emboss T/R (Alt: LMXND5050YAL1R5NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMXND5050YAL1R5NMG
LMXND5050YAL1R5NMG CAD Models
LMXND5050YAL1R5NMG Part Data Attributes
|
LMXND5050YAL1R5NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND5050YAL1R5NMG
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |