Part Details for LMXN1310M4R7CTAS by Kyocera AVX Components
Overview of LMXN1310M4R7CTAS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXN1310M4R7CTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5119
|
Newark | Inductor, Un-Shielded, 4.7Uh, 4.2A, Smd, Inductance:4.7Μh, Inductor Construction:Unshielded, Saturation Current (Isat):4.2A, Product Range:Lmxn Series, Dc Resistance Max:0.018Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXN1310M4R7CTAS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9310 / $1.2600 | Buy Now |
DISTI #
05W9807
|
Newark | Inductor, Un-Shielded, 4.7Uh, 4.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):4.2A, Product Range:Lmxn Series, Dc Resistance Max:0.018Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx LMXN1310M4R7CTAS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
LMXN1310M4R7CTAS
|
Avnet Americas | LMAX NON SHIELDED POWER INDUCTOR STYLE C - Tape and Reel (Alt: LMXN1310M4R7CTAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |