Part Details for LMXD63S800A by Siemens
Overview of LMXD63S800A by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXD63S800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LMXD63S800A-ND
|
DigiKey | BREAKER LMD 3P 800A 600V 25KA FX Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$10,172.1400 | Buy Now |
DISTI #
982-LMXD63S800A
|
Mouser Electronics | Circuit Breakers BREAKER LMD 3P 800A 600V 25KA FX SW NL | 0 |
|
$10,172.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,940.5800 / $10,245.6400 | Buy Now |