There are no models available for this part yet.
Overview of LMXD63B600LSN by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMXD63B600LSN by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-LMXD63B600LSN-ND
|
DigiKey | BRKR LMD6 3P 600V 600A FX LUG 12 Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$16,005.3300 | Buy Now | |
DISTI #
982-LMXD63B600LSN
|
Mouser Electronics | Circuit Breakers BRKR LMD6 3P 600V 600A FX LUG 120V ST | 0 |
|
$21,903.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25,825.0000 | Buy Now |