Part Details for LMXD63B600L (ALTERNATE: LMXD63B600L) by Siemens
Overview of LMXD63B600L (ALTERNATE: LMXD63B600L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXD63B600L (ALTERNATE: LMXD63B600L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72777458
|
RS | BRKR LMD6 3P 600V 600A FX LUG , LMXD63B600L | Siemens LMXD63B600L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18,415.6900 / $19,384.9400 | RFQ |