Part Details for LMX9838 by National Semiconductor Corporation
Overview of LMX9838 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX9838
LMX9838 CAD Models
Resources and Additional Insights for LMX9838
Reference Designs related to LMX9838
-
TIDA-00055 具有 2A FET 的独立同步开关模式锂离子充电器的参考设计
This reference design is a solution for a Li-Ion charge management IC. It has a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a single cell Li-Ion battery. The solutionprovides a convenient method to evalua
-
Complete Bluetooth wireless audio communication system - Headset and Handsfree
This reference design offers a complete wireless audio solution using the fully certified LMX9838 Bluetooth module. With Bluetooth Headset and Handsfree profiles implemented: the design is perfect for mono audio communication and control. With the support of an orderable evaluation module: built-in Bluetooth profiles: and free supporting software: this cost effective and simple design greatly reduces time-to-market. The TIDA-00186 design is based on the LMX9838DONGLE and Sedona Lite codec board.
-
PMP10837 面向高性能计算应用的四路输出 Flybuck 降压转换器参考设计
The PMP10837 reference design offers dual output rails for use in enterprise computing. This design implements an isolated step down design, with non-isolated converters on both the primary and secondary side.
-
Complete Wireless Communication Solution With Bluetooth Serial Port Profile (SPP)
This reference design offers a complete wireless solution using the fully certified LMX9838 Bluetooth module. With Bluetooth SPP implemented: the design is perfect for cable replacement: data logging: remote control: and many other wireless data communication applications. With the support of an orderable evaluation module: built-in Bluetooth profiles: and free supporting software: this cost effective and simple design greatly reduces time-to-market. TIDA-00185 is implemented using hardware LMX9838DONGLE.