-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6374
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMX324IPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13022-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2471 In Stock |
|
$0.7918 / $1.8700 | Buy Now |
DISTI #
LMX324IPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMX324IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7639 / $0.7968 | Buy Now |
DISTI #
511-LMX324IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz RoHS: Compliant | 1716 |
|
$0.8230 / $1.4900 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 1716 |
|
$1.0900 / $1.4600 | Buy Now |
|
Future Electronics | LMX324 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Bristol Electronics | 4091 |
|
RFQ | ||
|
Quest Components | 3272 |
|
$0.9660 / $2.5760 | Buy Now | |
DISTI #
LMX324IPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMX324IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7639 / $0.7968 | Buy Now |
DISTI #
LMX324IPT
|
TME | IC: operational amplifier, 1.3MHz, 2.3÷5.5V, Ch: 4, TSSOP14 Min Qty: 1 | 0 |
|
$0.6000 / $1.2430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX324IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMX324IPT
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |