-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13021-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7317 / $1.7300 | Buy Now |
DISTI #
LMX324IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMX324IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7059 / $0.7362 | Buy Now |
DISTI #
LMX324IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMX324IDT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LMX324IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: LMX324IDT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7792 | Buy Now |
DISTI #
511-LMX324IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz RoHS: Compliant | 463 |
|
$0.7240 / $1.7400 | Buy Now |
DISTI #
V79:2366_17780451
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1225 | Americas - 395 |
|
$0.4102 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 463 |
|
$0.7100 / $1.7100 | Buy Now |
|
Future Electronics | LMX324 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
DISTI #
26112908
|
Verical | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R Min Qty: 14 Package Multiple: 1 Date Code: 1225 | Americas - 395 |
|
$0.4102 | Buy Now |
|
Bristol Electronics | 2471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX324IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMX324IDT
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |