-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6609
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Sc-70-5 Rohs Compliant: Yes |Stmicroelectronics LMX321ICT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2778 |
|
$0.3180 / $1.0400 | Buy Now |
DISTI #
497-13036-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8153 In Stock |
|
$0.3979 / $1.6600 | Buy Now |
DISTI #
LMX321ICT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMX321ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.2932 | Buy Now |
DISTI #
511-LMX321ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz RoHS: Compliant | 16 |
|
$0.3640 / $0.9300 | Buy Now |
DISTI #
V79:2366_17780449
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1226 | Americas - 85 |
|
$0.3149 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 16 |
|
$0.5400 / $0.9100 | Buy Now |
|
Future Electronics | LMX321 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
26112906
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1226 | Americas - 85 |
|
$0.3149 | Buy Now |
|
Bristol Electronics | 1858 |
|
RFQ | ||
|
Quest Components | 1486 |
|
$0.6440 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX321ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMX321ICT
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SC70-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMX321ICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX321ICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV931SN3T1G | Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp, TSOP-5, 3000-REEL | onsemi | LMX321ICT vs LMV931SN3T1G |