-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2572RHAT | Texas Instruments | 6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2973
|
Newark | Rf Freq Synthesizer, 6.4Ghz, Vqfn-40, Synthesizer Type:Frequency, Frequency:6.4Ghz, Supply Voltage Min:3V, Supply Voltage Max:3.5V, Digital Ic Case:Vqfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Texas Instruments LMX2572RHAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 187 |
|
$20.1900 | Buy Now |
DISTI #
296-47540-1-ND
|
DigiKey | IC FREQ SYNTH 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$25.2005 / $36.4800 | Buy Now |
DISTI #
595-LMX2572RHAT
|
Mouser Electronics | Phase Locked Loops - PLL 6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85 RoHS: Compliant | 2798 |
|
$25.9000 / $38.4500 | Buy Now |
|
Ameya Holding Limited | 3276 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC FREQ SYNTHESIZER RF 40VQFN / 6.4-GHz Low Power Wideband RF Synthesizer With Phase Synchronization and JESD204B Support | 20200 |
|
$6.6090 / $8.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2572RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2572RHAT
Texas Instruments
6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 6400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMX2572RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2572RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX2572RHAR | Texas Instruments | $16.6132 | 6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85 | LMX2572RHAT vs LMX2572RHAR |
LMX2572LPRHAT | Texas Instruments | $7.1643 | 2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85 | LMX2572RHAT vs LMX2572LPRHAT |
LMX2572LPRHAR | Texas Instruments | $6.2300 | 2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85 | LMX2572RHAT vs LMX2572LPRHAR |
ADF4355-2BCPZ | Analog Devices Inc | $27.1676 | Microwave Wideband Synthesizer with Integrated VCO | LMX2572RHAT vs ADF4355-2BCPZ |