Part Details for LMX2531LQ1650E/NOPB by Texas Instruments
Overview of LMX2531LQ1650E/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMX2531LQ1650E/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2531LQ1650E/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH 36WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
524 In Stock |
|
$8.5896 / $15.0800 | Buy Now |
DISTI #
926-LMX2531LQ1650ENO
|
Mouser Electronics | Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM RoHS: Compliant | 428 |
|
$7.6200 / $13.2200 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | LMX2531 High Performance Frequency Synthesizer System with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 3253 |
|
$7.7100 / $9.0700 | Buy Now |
|
Ameya Holding Limited | IC PLL FREQ SYNTH W/VCO 36WQFN | 22772 |
|
RFQ | |
DISTI #
C1S746202786671
|
Chip1Stop | High Performance Frequency Synthesizer System With Integrated VCO RoHS: Compliant pbFree: Yes | 2 |
|
$1.6290 | Buy Now |
Part Details for LMX2531LQ1650E/NOPB
LMX2531LQ1650E/NOPB CAD Models
LMX2531LQ1650E/NOPB Part Data Attributes
|
LMX2531LQ1650E/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ1650E/NOPB
Texas Instruments
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3132 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 46 mA | |
Supply Voltage-Max (Vsup) | 3.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LMX2531LQ1650E/NOPB
This table gives cross-reference parts and alternative options found for LMX2531LQ1650E/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2531LQ1650E/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2531LQ1650E/NOPB | IC PLL FREQUENCY SYNTHESIZER, 80 MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2531LQ1650E/NOPB vs LMX2531LQ1650E/NOPB |
LMX2531LQ1650E | IC PLL FREQUENCY SYNTHESIZER, 80 MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2531LQ1650E/NOPB vs LMX2531LQ1650E |