Part Details for LMX2531LQ1515E by Texas Instruments
Overview of LMX2531LQ1515E by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2531LQ1515E
LMX2531LQ1515E CAD Models
LMX2531LQ1515E Part Data Attributes
|
LMX2531LQ1515E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ1515E
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 80MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LMX2531LQ1515E
This table gives cross-reference parts and alternative options found for LMX2531LQ1515E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2531LQ1515E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2531LQ1515E/NOPB | High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85 | Texas Instruments | LMX2531LQ1515E vs LMX2531LQ1515E/NOPB |
LMX2531LQ1515E/NOPB | PLL FREQUENCY SYNTHESIZER, 80MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36 | Rochester Electronics LLC | LMX2531LQ1515E vs LMX2531LQ1515E/NOPB |
LMX2531LQ1515E | PLL FREQUENCY SYNTHESIZER, 80 MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36 | Rochester Electronics LLC | LMX2531LQ1515E vs LMX2531LQ1515E |
LMX2531LQ1515E/NOPB | IC PLL FREQUENCY SYNTHESIZER, 80 MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2531LQ1515E vs LMX2531LQ1515E/NOPB |