There are no models available for this part yet.
Overview of LMX2531LQ1415E by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMX2531LQ1415E by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PLL Frequency Synthesizer, BICMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 802 |
|
$3.7200 / $4.3800 | Buy Now |
CAD Models for LMX2531LQ1415E by National Semiconductor Corporation
Part Data Attributes for LMX2531LQ1415E by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
S-XQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.25SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
46 mA
|
Supply Voltage-Max (Vsup)
|
3.2 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
Alternate Parts for LMX2531LQ1415E
This table gives cross-reference parts and alternative options found for LMX2531LQ1415E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2531LQ1415E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2531LQ1415E | PLL FREQUENCY SYNTHESIZER, 80MHz, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-36 | Texas Instruments | LMX2531LQ1415E vs LMX2531LQ1415E |
Related Parts for LMX2531LQ1415E
-
LMX2531LQ2080EPLL or Frequency Synthesis Circuits
-
LM5070MTCX-80Switching Regulator or Controllers
-
LMH6622MAXOperational Amplifiers
-
LMS4684LDMultiplexers or Switches
-
LP3963ES-2.5Linear Regulator ICs
-
LMX3162VBHXOther Telecom ICs
-
LMH6521SQCellular Telephone Circuits
-
LP2951CM-3.3Other Regulators