Part Details for LMX2515LQ1321 by Texas Instruments
Overview of LMX2515LQ1321 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2515LQ1321
LMX2515LQ1321 CAD Models
LMX2515LQ1321 Part Data Attributes
|
LMX2515LQ1321
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2515LQ1321
Texas Instruments
IC PLL FREQUENCY SYNTHESIZER, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER |
Alternate Parts for LMX2515LQ1321
This table gives cross-reference parts and alternative options found for LMX2515LQ1321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2515LQ1321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX2515LQ1321/NOPB | Texas Instruments | Check for Price | PLL FREQUENCY SYNTHESIZER, 26MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | LMX2515LQ1321 vs LMX2515LQ1321/NOPB |
LMX2515LQ1321 | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 26MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | LMX2515LQ1321 vs LMX2515LQ1321 |