Part Details for LMX2502LQ1635 by Texas Instruments
Overview of LMX2502LQ1635 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LMX2502LQ1635
LMX2502LQ1635 CAD Models
LMX2502LQ1635 Part Data Attributes:
|
LMX2502LQ1635
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2502LQ1635
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LMX2502LQ1635
This table gives cross-reference parts and alternative options found for LMX2502LQ1635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2502LQ1635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2502LQX1635 | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2502LQ1635 vs LMX2502LQX1635 |
LMX2502LQX1635/NOPB | PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | Texas Instruments | LMX2502LQ1635 vs LMX2502LQX1635/NOPB |
LMX2502LQ1635/NOPB | IC PLL FREQUENCY SYNTHESIZER, 19.68 MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2502LQ1635 vs LMX2502LQ1635/NOPB |
LMX2502LQ1635/NOPB | Frequency synthesizer system with integrated VCOs 28-WQFN -30 to 85 | Texas Instruments | LMX2502LQ1635 vs LMX2502LQ1635/NOPB |
LMX2502LQX1635 | PLL Frequency Synthesizer | National Semiconductor Corporation | LMX2502LQ1635 vs LMX2502LQX1635 |