Datasheets
LMX2491RTWR by: Texas Instruments

6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85

Part Details for LMX2491RTWR by Texas Instruments

Overview of LMX2491RTWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for LMX2491RTWR

Part # Distributor Description Stock Price Buy
DISTI # 28AH2971
Newark Rf Pll, Fractional-N, 6.4Ghz, Wqfn-24, Frequency:6.4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:24Pins, Pll Case Style:Wqfn, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMX2491RTWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $8.3000
  • 10 $7.9400
  • 25 $7.5400
  • 50 $7.2200
  • 100 $6.9100
  • 250 $6.6900
  • 500 $6.5200
  • 1,000 $6.4200
$6.4200 / $8.3000 Buy Now
DISTI # 296-45052-1-ND
DigiKey IC FREQ SYNTH 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2591
In Stock
  • 1 $7.3900
  • 10 $5.5040
  • 25 $5.0328
  • 100 $4.5145
  • 250 $4.2673
  • 500 $4.1183
  • 1,000 $3.9956
  • 2,000 $3.8946
$3.8946 / $7.3900 Buy Now
DISTI # 595-LMX2491RTWR
Mouser Electronics Phase Locked Loops - PLL 6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85 RoHS: Compliant 1508
  • 1 $6.4200
  • 10 $5.4100
  • 25 $5.0400
  • 100 $4.5200
  • 250 $4.2700
  • 500 $4.0900
  • 1,000 $3.8900
$3.8900 / $6.4200 Buy Now
DISTI # V72:2272_16636626
Arrow Electronics Clock Generator 500MHz to 6.4GHz-IN 6400MHz-OUT 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2335 Container: Cut Strips Americas - 938
  • 1 $4.3060
  • 10 $4.0480
  • 25 $3.9010
  • 100 $3.7190
  • 250 $3.6240
  • 500 $3.6000
$3.6000 / $4.3060 Buy Now
DISTI # 70815517
Verical Clock Generator 500MHz to 6.4GHz-IN 6400MHz-OUT 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 Americas - 938
  • 2 $4.3060
  • 10 $4.0480
  • 25 $3.9010
  • 100 $3.7190
  • 250 $3.6240
  • 500 $3.6000
$3.6000 / $4.3060 Buy Now
Ameya Holding Limited HIGH FREQUENCY PLL 4091
RFQ
DISTI # C1S746204127535
Chip1Stop Clock Generator 10MHz to 1.2GHz-IN 24-Pin WQFN EP T/R RoHS: Compliant 938
  • 1 $4.3000
  • 10 $4.0480
  • 25 $3.9010
  • 100 $3.7190
  • 250 $3.6240
  • 500 $3.6000
$3.6000 / $4.3000 Buy Now
DISTI # C1S746204125333
Chip1Stop Clock Generator 10MHz to 1.2GHz-IN 24-Pin WQFN EP T/R RoHS: Compliant Container: Cut Tape 838
  • 1 $3.9600
  • 10 $3.8000
  • 50 $3.7200
  • 100 $3.5000
  • 200 $3.4300
  • 500 $3.3900
$3.3900 / $3.9600 Buy Now
Win Source Electronics IC FREQUENCY SYNTH 24WQFN 10073
  • 9 $5.6540
  • 22 $4.6390
  • 34 $4.4940
  • 46 $4.3490
  • 60 $4.2040
  • 80 $3.7690
$3.7690 / $5.6540 Buy Now

Part Details for LMX2491RTWR

LMX2491RTWR CAD Models

LMX2491RTWR Part Data Attributes

LMX2491RTWR Texas Instruments
Buy Now Datasheet
Compare Parts:
LMX2491RTWR Texas Instruments 6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WQFN-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-10-16
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-PQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 6400 MHz
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for LMX2491RTWR

This table gives cross-reference parts and alternative options found for LMX2491RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2491RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMX2491RTWT 6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85 Texas Instruments LMX2491RTWR vs LMX2491RTWT
Part Number Description Manufacturer Compare
LMX2491RTWT 6.4-GHz low noise fractional-N PLL with ramp/chirp generation 24-WQFN -40 to 85 Texas Instruments LMX2491RTWR vs LMX2491RTWT

LMX2491RTWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2491RTWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2491RTWR by Texas Instruments

Select Manufacturer
Which Manufacturer of LMX2491RTWR would you like to use for your alert(s)?
  • Please alert me when LMX2491RTWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMX2491RTWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2491RTWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMX2491RTWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2491RTWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2491RTWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: