-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz to 3GHz automotive delta-sigma low power dual PLL 24-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51372-1-ND
|
DigiKey | IC FREQ SYNTH 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9863 / $7.3000 | Buy Now |
DISTI #
595-LMX2485QSQ/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 500MHz to 3GHz automotive delta-sigma low power dual PLL 24-WQFN -40 to 105 RoHS: Compliant | 0 |
|
$3.9800 / $4.1200 | Order Now |
|
Ameya Holding Limited | IC FREQ SYNTH 3GHZ 24-LLP | 19769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2485QSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2485QSQ/NOPB
Texas Instruments
500MHz to 3GHz automotive delta-sigma low power dual PLL 24-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMX2485QSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485QSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2485SQ | PLL FREQUENCY SYNTHESIZER, 3000MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | Texas Instruments | LMX2485QSQ/NOPB vs LMX2485SQ |
LMX2485SQX/NOPB | 500-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 | Texas Instruments | LMX2485QSQ/NOPB vs LMX2485SQX/NOPB |
LMX2485QSQX/NOPB | 500MHz to 3GHz automotive delta-sigma low power dual PLL 24-WQFN -40 to 105 | Texas Instruments | LMX2485QSQ/NOPB vs LMX2485QSQX/NOPB |
LMX2485SQ/NOPB | 500-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 | Texas Instruments | LMX2485QSQ/NOPB vs LMX2485SQ/NOPB |
LMX2485SQX | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2485QSQ/NOPB vs LMX2485SQX |