-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2485ESQX/NOPB by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LMX2485ESQX/NOPB | Texas Instruments | Delta-Sigma Low Power Dual PLL for RF Personal Communications 24-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2485ESQX/NOPB-ND
|
DigiKey | IC FREQ SYNTH 24WQFN Min Qty: 4500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4689 | Buy Now |
DISTI #
926-LMX2485ESQX/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 50-MHz to 3-GHz delt a-sigma low power du A 926-LMX2485ESQ/NOPB RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Ameya Holding Limited | IC FREQ SYNTH 3.0GHZ 24-LLP | 3328 |
|
RFQ | |
|
Win Source Electronics | IC FREQ SYNTH 24WQFN | 7670 |
|
$3.0000 / $3.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2485ESQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2485ESQX/NOPB
Texas Instruments
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMX2485ESQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485ESQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX2485ESQ | National Semiconductor Corporation | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | LMX2485ESQX/NOPB vs LMX2485ESQ |
LMX2485ESQ/NOPB | National Semiconductor Corporation | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | LMX2485ESQX/NOPB vs LMX2485ESQ/NOPB |