Part Details for LMX2485ESQ by National Semiconductor Corporation
Overview of LMX2485ESQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2485ESQX/NOPB | Texas Instruments | Delta-Sigma Low Power Dual PLL for RF Personal Communications 24-WQFN -40 to 85 | |
LMX2485ESQ/NOPB | Texas Instruments | Delta-Sigma Low Power Dual PLL for RF Personal Communications 24-WQFN -40 to 85 |
Part Details for LMX2485ESQ
LMX2485ESQ CAD Models
LMX2485ESQ Part Data Attributes
|
LMX2485ESQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2485ESQ
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LMX2485ESQ
This table gives cross-reference parts and alternative options found for LMX2485ESQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485ESQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2485ESQX | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485ESQ vs LMX2485ESQX |
LMX2485ESQX | PLL FREQUENCY SYNTHESIZER, 3000MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | Texas Instruments | LMX2485ESQ vs LMX2485ESQX |
LMX2485ESQ | PLL FREQUENCY SYNTHESIZER, 3000MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | Texas Instruments | LMX2485ESQ vs LMX2485ESQ |
LMX2485ESQ/NOPB | 50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 | Texas Instruments | LMX2485ESQ vs LMX2485ESQ/NOPB |
LMX2485ESQX/NOPB | 50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 | Texas Instruments | LMX2485ESQ vs LMX2485ESQX/NOPB |
LMX2485ESQ/NOPB | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485ESQ vs LMX2485ESQ/NOPB |