-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7086
|
Newark | Ic, Dual Freq Synthe, 3Ghz, Llp-24, Frequency:3Ghz, Pll Type:Frequency Synthesis, No. Of Pins:24Pins, Pll Case Style:Llp, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMX2485ESQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0700 / $9.1500 | Buy Now |
DISTI #
LMX2485ESQ/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9194 In Stock |
|
$4.1110 / $7.5300 | Buy Now |
DISTI #
926-LMX2485ESQ/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COMM RoHS: Compliant | 19495 |
|
$4.2600 / $7.5300 | Buy Now |
|
Rochester Electronics | LMX2485E Delta-Sigma Low Power Dual PLL for RF Personal Communications RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$3.8800 / $4.5700 | Buy Now |
|
Ameya Holding Limited | LMX2485ESQ/NOPB 3元件 50 → 3000 MHz PLL 频率合成器, 24针 LLP封装 | 142916 |
|
RFQ | |
|
Win Source Electronics | 3-GHz Delta-Sigma Low-Power Dual PLLatinum Frequency Synthesizer | 42000 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2485ESQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2485ESQ/NOPB
Texas Instruments
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMX2485ESQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485ESQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2485ESQ | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485ESQ/NOPB vs LMX2485ESQ |
LMX2485ESQX/NOPB | 50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85 | Texas Instruments | LMX2485ESQ/NOPB vs LMX2485ESQX/NOPB |
LMX2485ESQ | PLL FREQUENCY SYNTHESIZER, 3000MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | Texas Instruments | LMX2485ESQ/NOPB vs LMX2485ESQ |
LMX2485ESQX | PLL FREQUENCY SYNTHESIZER, 3000MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 | Texas Instruments | LMX2485ESQ/NOPB vs LMX2485ESQX |
LMX2485ESQX | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485ESQ/NOPB vs LMX2485ESQX |
LMX2485ESQ/NOPB | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485ESQ/NOPB vs LMX2485ESQ/NOPB |