Part Details for LMX2485 by National Semiconductor Corporation
Overview of LMX2485 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2485
LMX2485 CAD Models
LMX2485 Part Data Attributes:
|
LMX2485
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2485
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PQCC24, 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LMX2485
This table gives cross-reference parts and alternative options found for LMX2485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2326TM/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2485 vs LMX2326TM/NOPB |
WB1220X-TR | PLL Frequency Synthesizer, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Cypress Semiconductor | LMX2485 vs WB1220X-TR |
LMX2326SLBX/NOPB | PLL FREQUENCY SYNTHESIZER, 2800MHz, CQCC16, CSP-16 | Texas Instruments | LMX2485 vs LMX2326SLBX/NOPB |
WB1220X | PLL Frequency Synthesizer, PDSO20, 0.173 INCH, TSSOP-20 | Ic Works Inc | LMX2485 vs WB1220X |
WB1225X-TR | PLL Frequency Synthesizer, PDSO20, 0.173 INCH, MO-153, TSSOP-20 | Cypress Semiconductor | LMX2485 vs WB1225X-TR |
LMX2326TM | PLL FREQUENCY SYNTHESIZER, 2800MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LMX2485 vs LMX2326TM |
LMX2326SLBX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2800 MHz, CQCC16, CSP-16, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2485 vs LMX2326SLBX/NOPB |
LMX2326TM/NOPB | PLL FREQUENCY SYNTHESIZER, 2800MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | LMX2485 vs LMX2326TM/NOPB |
LMX2325WG-MLS | PLL FREQUENCY SYNTHESIZER, 2500MHz, CDSO20, 0.300 INCH, CERAMIC, SOIC-20 | Texas Instruments | LMX2485 vs LMX2325WG-MLS |
LMX2326SLBX | PLL FREQUENCY SYNTHESIZER, 2800MHz, CQCC16, CSP-16 | Texas Instruments | LMX2485 vs LMX2326SLBX |