Part Details for LMX2434SLEX/NOPB by National Semiconductor Corporation
Overview of LMX2434SLEX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMX2434SLEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMX2434SLEX/NOPB-ND
|
DigiKey | IC PLL FREQ SYNTH 20TCSP Min Qty: 143 Container: Bulk MARKETPLACE PRODUCT |
2361 In Stock |
|
$2.1100 | Buy Now |
|
Rochester Electronics | LMX2434 5.0 GHz/2.5 GHz PLLatinum Low Power Dual Frequency Synthesizer for RF Personal Communications RoHS: Compliant Status: Active Min Qty: 1 | 2361 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for LMX2434SLEX/NOPB
LMX2434SLEX/NOPB CAD Models
LMX2434SLEX/NOPB Part Data Attributes:
|
LMX2434SLEX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2434SLEX/NOPB
National Semiconductor Corporation
PLL/Frequency Synthesis Circuit, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.2 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |