Part Details for LMX2430SLEX/NOPB by Texas Instruments
Overview of LMX2430SLEX/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2430SLEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37582-1-ND
|
DigiKey | IC PLL FREQ SYNTH 20ULGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6056 In Stock |
|
$1.7298 / $3.5800 | Buy Now |
DISTI #
926-LMX2430SLEX/NOPB
|
Mouser Electronics | Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLatinum dual high frequency synthesizer for RF personal communications 20-ULGA -40 to 85 RoHS: Compliant | 1913 |
|
$1.7900 / $2.8600 | Buy Now |
DISTI #
V72:2272_07289133
|
Arrow Electronics | Clock Generator 100MHz to 3GHz-IN 3000MHz-OUT 20-Pin LAM UCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2002 Container: Cut Strips | Americas - 192 |
|
$1.7320 / $1.8200 | Buy Now |
DISTI #
40100183
|
Verical | Clock Generator 100MHz to 3GHz-IN 3000MHz-OUT 20-Pin LAM UCSP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 192 |
|
$1.7320 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC FREQ SYNTH DUAL 20LAMUCSP | 41251 |
|
RFQ | |
|
Chip1Cloud | IC FREQ SYNTH DUAL 20LAMUCSP | 25000 |
|
RFQ | |
DISTI #
C1S746202853867
|
Chip1Stop | PLL Frequency Synthesizer Dual 100MHz to 3000MHz 20-Pin LAM UCSP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 38 |
|
$1.4400 / $1.5500 | Buy Now |
Part Details for LMX2430SLEX/NOPB
LMX2430SLEX/NOPB CAD Models
LMX2430SLEX/NOPB Part Data Attributes:
|
LMX2430SLEX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2430SLEX/NOPB
Texas Instruments
3.0-GHz/0.8-GHz PLLatinum dual high frequency synthesizer for RF personal communications 20-ULGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.14SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |