Part Details for LMX2332LTMX by National Semiconductor Corporation
Overview of LMX2332LTMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2332LTMX
LMX2332LTMX CAD Models
LMX2332LTMX Part Data Attributes
|
LMX2332LTMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2332LTMX
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.173 INCH, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SELECTABLE PRESCALER OF 64/65 OR 128/129 AND 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2332LTMX
This table gives cross-reference parts and alternative options found for LMX2332LTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2332LTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2332LTM | PLL Frequency Synthesizer, BICMOS, PDSO20 | National Semiconductor Corporation | LMX2332LTMX vs LMX2332LTM |
LMX2332ATMX | PLL Frequency Synthesizer, BICMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Rochester Electronics LLC | LMX2332LTMX vs LMX2332ATMX |
LMX2332TM | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2332LTMX vs LMX2332TM |
LMX2332TM | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2332LTMX vs LMX2332TM |
LMX2332LTMX/NOPB | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,20PIN,PLASTIC | Texas Instruments | LMX2332LTMX vs LMX2332LTMX/NOPB |
LMX2332ATM | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2332LTMX vs LMX2332ATM |