Part Details for LMX2324SLBX by Texas Instruments
Overview of LMX2324SLBX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2324SLBX
LMX2324SLBX CAD Models
LMX2324SLBX Part Data Attributes
|
LMX2324SLBX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2324SLBX
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 2000MHz, QCC16, CSP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER |
Alternate Parts for LMX2324SLBX
This table gives cross-reference parts and alternative options found for LMX2324SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2324SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2324SLBX | PLL FREQUENCY SYNTHESIZER, 2000 MHz, QCC16, CSP-16 | Rochester Electronics LLC | LMX2324SLBX vs LMX2324SLBX |