Part Details for LMX2315TM by National Semiconductor Corporation
Overview of LMX2315TM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LMX2315TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 367 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 293 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 8 |
|
$5.1750 / $10.3500 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, TSSOP | 1 |
|
$6.4680 | Buy Now |
Part Details for LMX2315TM
LMX2315TM CAD Models
LMX2315TM Part Data Attributes
|
LMX2315TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2315TM
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 7-BIT AUXILIARY INPUT COUNTER; SELECTABLE 64/65 OR 128/129 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |