Part Details for LMX2305WG-MLS by National Semiconductor Corporation
Overview of LMX2305WG-MLS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2305WG-MLS
LMX2305WG-MLS CAD Models
LMX2305WG-MLS Part Data Attributes
|
LMX2305WG-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2305WG-MLS
National Semiconductor Corporation
IC PLL FREQUENCY SYNTHESIZER, 500 MHz, CDSO20, 0.300 INCH, CERAMIC, SOIC-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE PRESCALER OF 64/65 OR 128/129 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-GDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.59 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.76 mm |
Alternate Parts for LMX2305WG-MLS
This table gives cross-reference parts and alternative options found for LMX2305WG-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2305WG-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9855003QXA | PLL FREQUENCY SYNTHESIZER, 550MHz, CDSO20, CERAMIC, SOIC-20 | Texas Instruments | LMX2305WG-MLS vs 5962-9855003QXA |
5962-9855003QXX | PLL FREQUENCY SYNTHESIZER, 550MHz, CDSO20, CERAMIC, SOIC-20 | Texas Instruments | LMX2305WG-MLS vs 5962-9855003QXX |