Part Details for LMX1602TM by Texas Instruments
Overview of LMX1602TM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LMX1602TM
LMX1602TM CAD Models
LMX1602TM Part Data Attributes
|
LMX1602TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX1602TM
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER |
Alternate Parts for LMX1602TM
This table gives cross-reference parts and alternative options found for LMX1602TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX1602TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX1602TM/NOPB | IC PLL FREQUENCY SYNTHESIZER, 1100 MHz, PDSO16, PLASTIC, TSSOP-16, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX1602TM vs LMX1602TM/NOPB |
LMX1602TM | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1602TM vs LMX1602TM |
LMX1602TM | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LMX1602TM vs LMX1602TM |
LMX1602TM/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1602TM vs LMX1602TM/NOPB |