Part Details for LMX1602TM by National Semiconductor Corporation
Overview of LMX1602TM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LMX1602TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PLLatinum? Low Cost Dual Frequency Synthesizer | 33000 |
|
RFQ |
Part Details for LMX1602TM
LMX1602TM CAD Models
LMX1602TM Part Data Attributes
|
LMX1602TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX1602TM
National Semiconductor Corporation
PLL Frequency Synthesizer, BICMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
Additional Feature | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX1602TM
This table gives cross-reference parts and alternative options found for LMX1602TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX1602TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX1602TM/NOPB | IC PLL FREQUENCY SYNTHESIZER, 1100 MHz, PDSO16, PLASTIC, TSSOP-16, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX1602TM vs LMX1602TM/NOPB |
LMX1602TM | PLL FREQUENCY SYNTHESIZER, 1100MHz, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LMX1602TM vs LMX1602TM |
LMX1602TM/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX1602TM vs LMX1602TM/NOPB |