Part Details for LMV981BL by Texas Instruments
Overview of LMV981BL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV981BL
LMV981BL CAD Models
LMV981BL Part Data Attributes
|
LMV981BL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV981BL
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFBGA, BGA6,2X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 4470 | |
Wideband | NO | |
Width | 1.006 mm |
Alternate Parts for LMV981BL
This table gives cross-reference parts and alternative options found for LMV981BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV981TLX/NOPB | Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125 | Texas Instruments | LMV981BL vs LMV981TLX/NOPB |
LMV981BLX | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Rochester Electronics LLC | LMV981BL vs LMV981BLX |
LMV981TL/NOPB | Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125 | Texas Instruments | LMV981BL vs LMV981TL/NOPB |
LMV981BL | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 | National Semiconductor Corporation | LMV981BL vs LMV981BL |
LMV981BLX | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Texas Instruments | LMV981BL vs LMV981BLX |
LMV981BLX | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 | National Semiconductor Corporation | LMV981BL vs LMV981BLX |