Part Details for LMV934MAX by Rochester Electronics LLC
Overview of LMV934MAX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV934MAX
LMV934MAX CAD Models
LMV934MAX Part Data Attributes:
|
LMV934MAX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMV934MAX
Rochester Electronics LLC
QUAD OP-AMP, 7500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Width | 3.9 mm |
Alternate Parts for LMV934MAX
This table gives cross-reference parts and alternative options found for LMV934MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV934MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV934MAX | Quad 1.8V, RRIO Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV934MAX vs LMV934MAX |
LMV934MAX/NOPB | Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV934MAX vs LMV934MAX/NOPB |
LMV934Q1MA/NOPB | Automotive Quad 1.8V, RRIO Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV934MAX vs LMV934Q1MA/NOPB |
LMV934MA | Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV934MAX vs LMV934MA |