Amplifier Circuits
LMV932MMX/NOPB
Description: Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125

Overview of LMV932MMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV932MMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMV932MMX/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4323
In Stock
  • 1 $1.8200
  • 10 $1.2900
  • 25 $1.1568
  • 100 $1.0105
  • 250 $0.9407
  • 500 $0.8986
  • 1,000 $0.8640
  • 3,500 $0.8162
  • 7,000 $0.7961
  • 10,500 $0.7861
$0.7861 / $1.8200 Buy Now
DISTI # 926-LMV932MMX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant 2836
  • 1 $1.7200
  • 10 $1.4600
  • 100 $1.2300
  • 250 $1.1200
  • 500 $0.9910
  • 1,000 $0.8290
  • 3,500 $0.7850
  • 7,000 $0.7560
  • 10,500 $0.7270
$0.7270 / $1.7200 Buy Now
DISTI # C1S746203564784
Chip1Stop Op Amp Dual GP R-R I/O 5V 8-Pin VSSOP T/R RoHS: Compliant Container: Cut Tape 3300
  • 1 $0.9040
  • 10 $0.8350
  • 50 $0.8260
  • 100 $0.7880
  • 200 $0.7720
  • 1,000 $0.7710
  • 2,000 $0.7690
$0.7690 / $0.9040 Buy Now
Win Source Electronics IC OPAMP GP 1.5MHZ RRO 8VSSOP 67000
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for LMV932MMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV932MMX/NOPB by Texas Instruments

LMV932MMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.035 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
86 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.025 µA
Input Offset Voltage-Max
5500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Nom
0.42 V/us
Supply Current-Max
0.46 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1500
Voltage Gain-Min
3980
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV932MMX/NOPB
    Texas Instruments
    Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMV932MMX/NOPB

This table gives cross-reference parts and alternative options found for LMV932MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV932MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV932MM/NOPB Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV932MMX/NOPB vs LMV932MM/NOPB
LMV932MM/NOPB DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, MSOP-8 Rochester Electronics LLC LMV932MMX/NOPB vs LMV932MM/NOPB
Part Number Description Manufacturer Compare
LMV612MMX/NOPB Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV932MMX/NOPB vs LMV612MMX/NOPB
LMV932MM/NOPB Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV932MMX/NOPB vs LMV932MM/NOPB
LMV612MM/NOPB Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments LMV932MMX/NOPB vs LMV612MM/NOPB
LMV612MMX DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, MSOP-8 Texas Instruments LMV932MMX/NOPB vs LMV612MMX
LMV612MM DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, MSOP-8 Texas Instruments LMV932MMX/NOPB vs LMV612MM

Related Parts for LMV932MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV932MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV932MMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV932MMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV932MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV932MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV932MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV932MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV932MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV932MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: