There are no models available for this part yet.
Overview of LMV932DMR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV932DMR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42Y0499
|
Newark | Operational Amplifier, Dual, 1.5 Mhz, 2, 0.48 V/ S, 1.8V To 5.5V, Msop, 8 Rohs Compliant: Yes |Onsemi LMV932DMR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3782 |
|
$0.3870 / $0.6140 | Buy Now | |
DISTI #
LMV932DMR2GOSCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8804 In Stock |
|
$0.3587 / $0.9500 | Buy Now | |
DISTI #
LMV932DMR2G
|
Avnet Americas | OP Amp Dual R-R I/O 5V 8-Pin Micro T/R - Tape and Reel (Alt: LMV932DMR2G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3796 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now | |
DISTI #
LMV932DMR2G
|
Avnet Americas | OP Amp Dual R-R I/O 5V 8-Pin Micro T/R - Tape and Reel (Alt: LMV932DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3551 / $0.4239 | Buy Now | |
DISTI #
863-LMV932DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V RRIO Op Amp RoHS: Compliant | 2246 |
|
$0.3580 / $0.9400 | Buy Now | |
DISTI #
V99:2348_07311841
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1608 | Americas - 171 |
|
$0.3251 / $0.6781 | Buy Now | |
Future Electronics | LM932 Series 5 V 0.48 V/µs 1.5 MHz Dual Op Amps - Micro-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now | ||
Onlinecomponents.com | Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp | 0 |
|
$0.3555 / $0.7446 | Buy Now | ||
DISTI #
28970978
|
Verical | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1608 | Americas - 171 |
|
$0.3251 / $0.5718 | Buy Now | |
Bristol Electronics | 18516 |
|
RFQ |
CAD Models for LMV932DMR2G by onsemi
Part Data Attributes for LMV932DMR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
Micro 8 lead Surface Mount
|
Package Description
|
MICRO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
846A-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min
|
50 dB
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.46 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1400
|
Voltage Gain-Min
|
3980
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LMV932DMR2G
This table gives cross-reference parts and alternative options found for LMV932DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV932DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358IDDURE4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | LMV932DMR2G vs LMV358IDDURE4 |
APX358SG-U | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | LMV932DMR2G vs APX358SG-U |
LMV602MAX/NOPB | Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV932DMR2G vs LMV602MAX/NOPB |
LMV602MA/NOPB | Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV932DMR2G vs LMV602MA/NOPB |
APX358S-U | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, SOP-8 | Diodes Incorporated | LMV932DMR2G vs APX358S-U |
APX358SG-13 | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | LMV932DMR2G vs APX358SG-13 |
LMV358LIST | Low-power, general-purpose operational amplifier op-amp | STMicroelectronics | LMV932DMR2G vs LMV358LIST |
LMV358IDDURG4 | Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMV932DMR2G vs LMV358IDDURG4 |
LMV358IDE4 | Dual Low-Voltage Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV932DMR2G vs LMV358IDE4 |
APX358M8G-U | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | LMV932DMR2G vs APX358M8G-U |
Related Parts for LMV932DMR2G
-
ADA4505-2ARMZ-RLOperational Amplifiers
-
STM32F405RGT6Microcontrollers
-
LPY5150ALTROther Analog ICs
-
UCC2804DTRSwitching Regulator or Controllers
-
MAX392CSEMultiplexers or Switches
-
IRF1407PBFPower Field-Effect Transistors
-
LP3905SDX-30Power Management Circuits
-
VND600SPTR-EPeripheral Drivers
-
INA128UInstrumentation Amplifiers