Part Details for LMV931MGX by National Semiconductor Corporation
Overview of LMV931MGX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV931MGX/NOPB | Texas Instruments | Single 1.8V, RRIO Operational Amplifiers 5-SC70 -40 to 125 |
Price & Stock for LMV931MGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for LMV931MGX
LMV931MGX CAD Models
LMV931MGX Part Data Attributes
|
LMV931MGX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV931MGX
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for LMV931MGX
This table gives cross-reference parts and alternative options found for LMV931MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV931MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV931MG | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | LMV931MGX vs LMV931MG |
LMV931MG/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | LMV931MGX vs LMV931MG/NOPB |
LMV931MGX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | LMV931MGX vs LMV931MGX/NOPB |
LMV931Q1MGX/NOPB | Texas Instruments | Check for Price | Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125 | LMV931MGX vs LMV931Q1MGX/NOPB |
LMV931MG/NOPB | Texas Instruments | Check for Price | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125 | LMV931MGX vs LMV931MG/NOPB |
LMV931Q1MG/NOPB | Texas Instruments | $0.6692 | Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125 | LMV931MGX vs LMV931Q1MG/NOPB |
LMV931MG | Texas Instruments | Check for Price | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125 | LMV931MGX vs LMV931MG |