Part Details for LMV844MA/NOPB by National Semiconductor Corporation
Overview of LMV844MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV844MA/NOPB | Texas Instruments | Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | |
LMV844MAX/NOPB | Texas Instruments | Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMV844MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ |
Part Details for LMV844MA/NOPB
LMV844MA/NOPB CAD Models
LMV844MA/NOPB Part Data Attributes
|
LMV844MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV844MA/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LMV844MA/NOPB
This table gives cross-reference parts and alternative options found for LMV844MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV844MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV844QMA/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMA/NOPB |
LMV844QMA | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844QMA |
LMV844QMAX/NOPB | Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX/NOPB |
LMV844MAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844MAX |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV844MA/NOPB vs LMV844QMAX |
LMV844QMAX | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | Texas Instruments | LMV844MA/NOPB vs LMV844QMAX |
LMV844MAX/NOPB | Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV844MA/NOPB vs LMV844MAX/NOPB |