-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 3.3-MHz, 64-mA output current, low noise (12-nV/√Hz) operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV834MT/NOPB-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2759 In Stock |
|
$0.9175 / $1.8000 | Buy Now |
DISTI #
926-LMV834MT/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 3.3-MHz, 64-mA output current, low noise (12-nV/vHz) operational amplifier 14-TSSOP -40 to 125 RoHS: Compliant | 309 |
|
$0.9170 / $2.4000 | Buy Now |
DISTI #
J56:1989_00061401
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 6 Weeks Date Code: 2301 | Europe - 1316 |
|
$0.8721 / $0.9348 | Buy Now |
DISTI #
V99:2348_07289056
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1826 | Americas - 13 |
|
$0.4491 / $0.9441 | Buy Now |
DISTI #
58108273
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1826 | Americas - 13 |
|
$0.4491 | Buy Now |
DISTI #
C1S523900494712
|
Chip1Stop | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Rail RoHS: Compliant pbFree: Yes | 102 |
|
$0.8772 | Buy Now |
DISTI #
C1S746204994469
|
Chip1Stop | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Rail RoHS: Compliant pbFree: Yes Container: Tube | 63 |
|
$0.6840 | Buy Now |
DISTI #
C1S746202785919
|
Chip1Stop | Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 13 |
|
$1.4400 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14TSSOP | 11000 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV834MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV834MT/NOPB
Texas Instruments
Quad, 5.5-V, 3.3-MHz, 64-mA output current, low noise (12-nV/√Hz) operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.24 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 4.4 mm |