-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV822Q1MMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40316-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8385 / $1.7400 | Buy Now |
DISTI #
595-LMV822Q1MMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp A 595-LMV822Q1MM/NOPB RoHS: Compliant | 300 |
|
$0.8470 / $2.0900 | Buy Now |
|
LCSC | Dual 40nA 2V/us 5MHz 3.5mV VSSOP-8 Operational Amplifier ROHS | 20 |
|
$2.0385 / $2.1592 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5.6MHZ RRO 8VSSOP | 159677 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822Q1MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV822Q1MMX/NOPB
Texas Instruments
Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 17782.794 | |
Wideband | NO | |
Width | 3 mm |
The maximum power dissipation of the LMV822Q1MMX/NOPB is 320mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the LMV822Q1MMX/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid parasitic inductance in the feedback loop. Additionally, consider adding a capacitor in parallel with the feedback resistor to improve stability.
Keep the input and output traces short and symmetrical, and avoid running sensitive traces near the op-amp's power pins. Use a solid ground plane and decouple the power supply with a low-ESR capacitor. Route the feedback loop as a controlled impedance line to minimize parasitic inductance.
While the LMV822Q1MMX/NOPB can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (5.5MHz). Consider using a dedicated comparator IC for high-speed or high-accuracy applications.