Amplifier Circuits
LMV822Q1MM/NOPB
Description: Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125

Overview of LMV822Q1MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV822Q1MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LMV822Q1MM/NOPB-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 5800
In Stock
  • 283 $1.0600
$1.0600 Buy Now
DISTI # 296-LMV822Q1MM/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1495
In Stock
  • 1 $2.2500
  • 10 $1.6080
  • 25 $1.4464
  • 100 $1.2690
  • 250 $1.1843
  • 500 $1.1332
  • 1,000 $0.8616
$0.8616 / $2.2500 Buy Now
DISTI # 595-LMV822Q1MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp RoHS: Compliant 1064
  • 1 $2.1900
  • 10 $1.4500
  • 100 $1.2700
  • 250 $1.1900
  • 500 $1.1400
  • 1,000 $0.8810
$0.8810 / $2.1900 Buy Now
Bristol Electronics   Min Qty: 3 191
  • 3 $2.1000
  • 11 $1.5750
  • 33 $1.3125
  • 116 $0.7875
$0.7875 / $2.1000 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, PDSO8 152
  • 1 $2.8000
  • 44 $1.0500
  • 144 $0.9800
$0.9800 / $2.8000 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, PDSO8 103
  • 1 $1.3750
  • 21 $1.1000
  • 69 $0.8250
$0.8250 / $1.3750 Buy Now
Rochester Electronics LMV822-N-Q1 Automotive, Dual, Low Voltage, Low Power, RRO, 5MHz Op Amp RoHS: Compliant Status: Active Min Qty: 1 167
  • 1 $1.0700
  • 25 $1.0500
  • 100 $1.0100
  • 500 $0.9634
  • 1,000 $0.9098
$0.9098 / $1.0700 Buy Now
Ameya Holding Limited IC OPAMP GP R-R 5.6MHZ DL 8VSSOP 229997
RFQ
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 159500
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for LMV822Q1MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV822Q1MM/NOPB by Texas Instruments

LMV822Q1MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
3500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Min
1.4 V/us
Slew Rate-Nom
2 V/us
Supply Current-Max
0.7 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5600
Voltage Gain-Min
17782.794
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMV822Q1MM/NOPB
    Texas Instruments
    Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMV822Q1MM/NOPB

This table gives cross-reference parts and alternative options found for LMV822Q1MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822Q1MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV822MMX Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MMX
LMV822MMX/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MMX/NOPB
LMV822MM Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MM
LMV822MM/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MM/NOPB
Part Number Description Manufacturer Compare
LMV822MM/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MM/NOPB
LMV822AIST Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual STMicroelectronics LMV822Q1MM/NOPB vs LMV822AIST
LMV822DG4 Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822DG4
LMV822M Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822M
LMV822DE4 Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822DE4
KM4211IC8TR3 Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation LMV822Q1MM/NOPB vs KM4211IC8TR3
LMV822MMX/NOPB Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822MMX/NOPB
LMV822AIDT Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, dual STMicroelectronics LMV822Q1MM/NOPB vs LMV822AIDT
LMV822D Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 Texas Instruments LMV822Q1MM/NOPB vs LMV822D
LMV822IST Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual STMicroelectronics LMV822Q1MM/NOPB vs LMV822IST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV822Q1MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV822Q1MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV822Q1MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV822Q1MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV822Q1MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV822Q1MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV822Q1MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV822Q1MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV822Q1MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: