-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV822IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4721
|
Newark | Operational Amplifier, Dual, 5.5 Mhz, 2, 1.9 V/ S, 2.5V To 5.5V, Soic, 8 Rohs Compliant: Yes |Stmicr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1353 |
|
$0.5240 / $1.2500 | Buy Now |
DISTI #
497-12416-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3158 In Stock |
|
$0.5692 / $1.2500 | Buy Now |
DISTI #
LMV822IDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: LMV822IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4298 / $0.4570 | Buy Now |
DISTI #
LMV822IDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: LMV822IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4298 / $0.4570 | Buy Now |
DISTI #
511-LMV822IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz RoHS: Compliant | 16091 |
|
$0.6330 / $1.2500 | Buy Now |
DISTI #
E02:0323_04257010
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2432 | Europe - 2500 |
|
$0.4653 / $0.4874 | Buy Now |
|
STMicroelectronics | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual RoHS: Compliant Min Qty: 1 | 16091 |
|
$0.6400 / $1.2300 | Buy Now |
|
Future Electronics | LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
10000 Reel |
|
$0.4350 / $0.4500 | Buy Now |
|
Future Electronics | LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4350 / $0.4500 | Buy Now |
DISTI #
84466258
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2432 | Americas - 2500 |
|
$0.4666 / $0.4888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV822IDT
STMicroelectronics
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the LMV822IDT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
To ensure stability, it's essential to follow proper layout and decoupling techniques, such as using a 0.1uF capacitor between the power supply pins and the analog ground, and keeping the input and output traces short and away from noise sources.
The recommended operating voltage range for the LMV822IDT is 2.7V to 5.5V, although it can operate down to 2.2V with reduced performance.
While the LMV822IDT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/us) and limited output current (20mA). A dedicated comparator IC would be a better option.
The LMV822IDT has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the IC from external ESD events.