-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV822DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85992833
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1101 | Americas - 4819 |
|
$0.7760 | Buy Now |
DISTI #
85991981
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.7760 | Buy Now |
DISTI #
85990573
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 0701 | Americas - 1170 |
|
$0.7760 | Buy Now |
|
Quest Components | DUAL OP-AMP, 4000 UV OFFSET-MAX, 5 MHZ BAND WIDTH, PDSO8 | 1992 |
|
$0.6630 / $2.2100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8489 |
|
$0.3849 / $0.6208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV822DR
Texas Instruments
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV822DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV822DE4 | Texas Instruments | Check for Price | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85 | LMV822DR vs LMV822DE4 |
The maximum power dissipation of the LMV822DR is dependent on the ambient temperature and the package type. For the SOIC package, the maximum power dissipation is 670mW at 25°C. However, it's recommended to derate the power dissipation by 6.7mW/°C above 25°C.
While the LMV822DR is an op-amp, it's not recommended to use it as a comparator. The op-amp is designed for linear applications, and its output stage is not optimized for high-speed switching. Using it as a comparator may result in oscillations, latch-up, or other unintended behavior.
The input impedance of the LMV822DR is typically around 10MΩ, but it can vary depending on the frequency and the input signal. It's recommended to use an input resistor to match the impedance of the signal source and to reduce noise pickup.
The LMV822DR is rated for operation up to 125°C, but its performance may degrade at high temperatures. The op-amp's bandwidth, slew rate, and noise performance may be affected, and the device may not meet its specified parameters. It's recommended to consult the datasheet and application notes for more information on high-temperature operation.
To achieve optimal performance with the LMV822DR, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a low-ESR capacitor for power supply decoupling and to place it close to the op-amp.