Part Details for LMV821DCKR by Texas Instruments
Overview of LMV821DCKR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LMV821DCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 134242 |
|
$0.8316 / $0.9783 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5.5MHZ RRO SC70-5 | 6200 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for LMV821DCKR
LMV821DCKR CAD Models
LMV821DCKR Part Data Attributes
|
LMV821DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV821DCKR
Texas Instruments
Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for LMV821DCKR
This table gives cross-reference parts and alternative options found for LMV821DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV821DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV821IDCKT | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 125 | Texas Instruments | LMV821DCKR vs LMV821IDCKT |
LMV821M7X | 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821M7X |
LMV821DCKT | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821DCKT |
LMV821DCKTE4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821DCKTE4 |
LMV821DCKTG4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821DCKTG4 |
LMV821DCKRE4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821DCKRE4 |
LMV821M7 | Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85 | Texas Instruments | LMV821DCKR vs LMV821M7 |
LMV821IDCKTG4 | Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SC70 -40 to 125 | Texas Instruments | LMV821DCKR vs LMV821IDCKTG4 |
LMV821M7 | OP-AMP, 3500uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | LMV821DCKR vs LMV821M7 |
LMV821M7X | IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV821DCKR vs LMV821M7X |