-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV821AIYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13668-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.7546 / $1.6500 | Buy Now |
DISTI #
LMV821AIYLT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV821AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6305 / $0.6435 | Buy Now |
DISTI #
511-LMV821AIYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset,... more RoHS: Compliant | 3507 |
|
$0.7290 / $1.6500 | Buy Now |
|
STMicroelectronics | Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single RoHS: Compliant Min Qty: 1 | 3507 |
|
$0.8700 / $1.6200 | Buy Now |
|
Rochester Electronics | LMV821 - Low Power High Accuracy Op Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.2418 / $0.3900 | Buy Now |
DISTI #
LMV821AIYLT
|
TME | IC: operational amplifier, 5.5MHz, 2.5÷5.5V, Ch: 1, SOT23-5 Min Qty: 1 | 0 |
|
$0.6200 / $1.1800 | RFQ |
|
ComSIT USA | LOW POWER, HIGH ACCURACY, GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2000u... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
LMV821AIYLT
|
Avnet Silica | OP Amp Single GP RR OP 55V 5Pin SOT23 TR (Alt: LMV821AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
LMV821AIYLT
|
EBV Elektronik | OP Amp Single GP RR OP 55V 5Pin SOT23 TR (Alt: LMV821AIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV821AIYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV821AIYLT
STMicroelectronics
Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17782.7941 | |
Wideband | NO | |
Width | 1.6 mm |
The recommended operating voltage range for the LMV821AIYLT is 2.7V to 5.5V, although it can operate down to 2.2V with reduced performance.
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input to compensate for the op-amp's internal capacitance.
The LMV821AIYLT can drive up to 1nF of capacitive load without oscillation or instability, but this may vary depending on the specific application and layout.
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and adding bypass capacitors to the power supply pins.
The LMV821AIYLT is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Ensure proper thermal management and consider derating the device for high-temperature applications.